register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.070 ($17.677) |
| 10+ | $13.450 ($14.795) |
| 25+ | $12.700 ($13.970) |
| 50+ | $12.150 ($13.365) |
| 100+ | $11.610 ($12.771) |
| 250+ | $11.110 ($12.221) |
| 500+ | $10.680 ($11.748) |
Product Information
Product Overview
PN7642EV/C101K is a single-chip solution with high-performance NFC reader, customizable MCU, and security toolbox. The PN7642 supports highly innovative and unique features which do not require any host controller interaction. These features include dynamic power control (DPC), adaptive waveform control (AWC), and fully automatic EMD error handling. The PN7642 is a Cortex-M33 microcontroller with integrated NFC interface and security subsystem. The PN7642 is a versatile solution that replaces the need for an extra MCU and dedicated Secure Element. A range of controller and host interfaces and the comprehensive product support packages enable a fast design-in. Applications include physical access, eGov, closed loop payment, secure authentication, enhanced contactless polling (ECP).
- ARM Cortex M-33 core: 90MHz, 20kB user RAM, 180kB user flash
- Integrated DC/DC allows single 3.3V supply with max Tx power
- Ultra-low-power card detection (22µA type)
- Power supply from 2.4 to 5.5V
- Extensive support tools including integration into MCUXpresso IDE/SDK
- Firmware update from host interface, NFC and user application
- Extended operating temperature range from -40 to +105°C
- GlobalPlatform certified SESIP Level 2
- VFBGA64 package
- Supported by the NFC Cockpit configuration tool
Technical Specifications
NFC Reader
Read, Write
180KB
VFBGA
64Pins
I2C, I3C, SPI, UART, USB
20mA
-
No SVHC (25-Jun-2025)
13.56MHz
2.4V
5.5V
2.3W
VFBGA
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE
-40°C
105°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate