Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoU2793B-NFSH 19Copy
Order Code2075925
Technical Datasheet
Frequency Min30MHz
Frequency Max300MHz
Supply Voltage Min4.5V
No. of Pins20Pins
Supply Voltage Max5.5V
RF IC Case StyleSSOP
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
30MHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MSL
-
Frequency Max
300MHz
No. of Pins
20Pins
RF IC Case Style
SSOP
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0