Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG58
Order Code340740702
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter4.95mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialLSZH
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge-
SVHCTo Be Advised
Product Overview
RG58 coaxial cable is a high-performance cable designed for reliable RF signal transmission with a characteristic impedance of 50 ohm, this cable is available per metre, providing flexible lengths for customized installations in telecommunications, networking, and various radio frequency applications.
- 50 ohm impedance: optimized for consistent, low-loss RF signal transmission
- Per metre availability: offers custom length options to suit diverse installation needs
- Standard RG58 construction: known for its reliable performance in various high-frequency application
- Durable insulation: protects against environmental factors and maintains signal integrity
- Versatile application: ideal for radio communications, networking, and other RF systems
Technical Specifications
Coaxial Cable Type
RG58
Conductor Material
Tinned Copper
Impedance
50ohm
Jacket Material
LSZH
Product Range
-
Reel Length (Metric)
-
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
4.95mm
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Reel Length (Imperial)
-
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042