Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1156.41.01
Order Code2799755
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1156.41.01
Order Code2799755
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA-
Conductor MaterialCopper Coated Steel
External Diameter2.62mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Reel Length (Imperial)1000ft
Outside Diameter2.62mm
Reel Length (Metric)305m
Wire Gauge26AWG
Technical Specifications
Coaxial Cable Type
RG174
Conductor Material
Copper Coated Steel
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Outside Diameter
2.62mm
Wire Gauge
26AWG
Conductor Area CSA
-
External Diameter
2.62mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
1000ft
Reel Length (Metric)
305m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268