Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8491B-010 / R1295D-AUCopy
Order Code4744786
Product Range8491B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,435.250 ($1,578.775) |
Price for:Each
Minimum: 1
Multiple: 1
$1,435.25 ($1,578.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8491B-010 / R1295D-AUCopy
Order Code4744786
Product Range8491B Series
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation10dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance-
Attenuator Body MaterialStainless Steel
Operating Temperature Range0°C to +55°C
Product Range8491B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8491B-010/R1295D-AU is a coaxial fixed attenuator that provides precise attenuation, flat frequency response, and low SWR over broad frequency ranges. The attenuator is available in nominal attenuations of 3dB and 6dB, as well as 10dB increments from 10dB to 60dB. It has type-N connectors with a maximum frequency of 18GHz. This swept-frequency tested attenuator ensures specification compliance at all frequencies. A nameplate chart attached to each unit lists calibration points.
- Frequency range from DC to 18GHz
- Maximum SWR: 1.2 to 8GHz, 1.3 to 12.4GHz, 1.5 to 18GHz
- Maximum input power of 2W (average), 100W (peak)
- Type-N male, female connector
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 18GHz
Impedance
-
Operating Temperature Range
0°C to +55°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
8491B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001