Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001786
Order Code2769958
Product RangeSmart Lightning Surge Series
Your Part Number
129 total stock globally
Need more?
129 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $140.700 ($154.770) |
| 5+ | $132.300 ($145.530) |
Price for:Each
Minimum: 1
Multiple: 1
$140.70 ($154.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001786
Order Code2769958
Product RangeSmart Lightning Surge Series
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeN Coaxial
Product RangeSmart Lightning Surge Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Industrial antenna surge protection solution
- Protection against lightning strikes and voltage surges (coupling effect)
- Retro-fit In-line N Type antenna surge protection
- 10KV/5KA Surge protection
- Impedance: 50Ω
- Insulator Resistance: 5000Ω min
- Working Voltage: 250Vrms Max
- Impulse Discharge Voltage: 5kV min
- Operation and Storage Temperature: -40°C to +90°C
- Operating humidity 0% to 95% non-condensing
- VSWR: 1.5 Max. (up to 6GHz)
- Frequency: DC ~ 6 GHz
- Maximum surge protection 10KV (1.2/50uS), 5KA(8/20uS)
- Gas tube DC spark over voltage: 90V
- Gas tube discharge current: 10kA
- Safety EN 60950-1,EN 60950-22
- Certification EMS : IEC 61000-4-5
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
N Coaxial
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
Smart Lightning Surge Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1