Print Page
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/FMEF/SMAM
Order Code266678102
Product RangeADAPT
Technical Datasheet
Convert From Coax TypeFME
Convert From GenderReceptacle
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeADAPT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADAPT/FMEF/SMAM from Siretta is a SMA male to FME female RF adaptor. It can be used either to convert an SMA female connector to FME female or and FME female to SMA male. This adaptor is quick, simple and cost effective solution to extensive variation of connector types within the RF industry.
- Operating frequencies up to 6GHz
- Impedance of 50 ohm
- Direct mounting method
Technical Specifications
Convert From Coax Type
FME
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
50ohm
Product Range
ADAPT
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005