Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $187.270 ($205.997) |
Price for:Each
Minimum: 1
Multiple: 1
$187.27 ($206.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1396318
Order Code4914115
Technical Datasheet
Antenna BandMulti Band
Antenna TypeOmni-directional
Frequency Range600MHz to 7.1GHz
VSWR3.5
Gain2 dBi, 3 dBi, 4 dBi
Antenna MountingPanel / N Connector
Product Range-
Protocol5G / 4G / 3G / 2G / Cellular
Antenna Case / Package-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear Vertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
600MHz to 7.1GHz
Gain
2 dBi, 3 dBi, 4 dBi
Product Range
-
Antenna Case / Package
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Omni-directional
VSWR
3.5
Antenna Mounting
Panel / N Connector
Protocol
5G / 4G / 3G / 2G / Cellular
Operating Temperature Min
-40°C
Antenna Polarisation
Linear Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3