Print Page
Image is for illustrative purposes only. Please refer to product description.
42 total stock globally
Need more?
42 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.930 ($57.123) |
| 5+ | $47.100 ($51.810) |
| 10+ | $42.120 ($46.332) |
| 50+ | $40.060 ($44.066) |
| 100+ | $39.380 ($43.318) |
Price for:Each
Minimum: 1
Multiple: 1
$51.93 ($57.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPTNG2400/71DMN
Order Code4905165
Technical Datasheet
Antenna Band-
Antenna TypeSISO, Monopole
Frequency Range2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz
VSWR2, 2.5
Gain5.3dBi, 7.8dBi
Antenna MountingN Connector
Product Range-
ProtocolDSRC, IoT, ISM, M2M, WLAN, WIFI 6E / 7
Antenna Case / Package45.5mm x 62.84mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz
Gain
5.3dBi, 7.8dBi
Product Range
-
Antenna Case / Package
45.5mm x 62.84mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
SISO, Monopole
VSWR
2, 2.5
Antenna Mounting
N Connector
Protocol
DSRC, IoT, ISM, M2M, WLAN, WIFI 6E / 7
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113