Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0753Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3769868 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.700 ($13.970) |
Price for:Each
Minimum: 1
Multiple: 1
$12.70 ($13.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0753Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3769868 |
| Technical Datasheet | |
| Accessory Type | DC-DC Buck Converter Module |
| For Use With | Smart Homes, Small Robot Car Power Sources |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
40W high power DC-DC buck converter offers a 6~14V input voltage range and up to 5V/8A output. Featuring a small body, high conversion ratio, strong heat dissipation, and large current output, the module is compatible with all 5V main-boards, and can work as an SMD element to be directly soldered onto PCB. With steady output, this buck converter is able to work for a long time without voltage shift, which can be suitable for projects of high requirements like smart homes, small robot car power sources, etc.
- Voltage accuracy: ±1%
- Full-load output ripple: <30mV
- Conversion ratio: <gt/>96% (12V input, full-load output)
- Static current: <lt/>200uA
- Operating temperature: 0°C~70°C
Technical Specifications
| Accessory Type | DC-DC Buck Converter Module |
|---|---|
| Product Range | - |
| For Use With | Smart Homes, Small Robot Car Power Sources |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |