| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | UNO-220-P4N1AECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3994816 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $329.440 ($362.384) |
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | UNO-220-P4N1AECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3994816 |
| Technical Datasheet | |
| Add-On-Card & Module Type | - |
| Silicon Manufacturer | Advantech |
| Core Architecture | - |
| For Use With | RPi-Based IoT Systems |
| Product Range | - |
| Core Sub-Architecture | - |
| Silicon Core Number | UNO-220 |
| Silicon Family Name | - |
| Kit Contents | Industrial Raspberry Pi Gateway Kit with 1x RS-232/485, 4x GPIO, 8 GB SD Card & Raspbian OS |
Product Overview
UNO-220-P4N1AE is a industrial Raspberry Pi 4 HAT gateway kit. It is designed for customers using Raspberry Pi (RPi) single-board computers (SBCs) in unique IoT applications. Featuring a system-image OS equipped micro SD card, an RPi 4 HAT I/O board, additional RS-232/485 GPIOs, and an RTC battery backup for precise time keeping; the UNO-220 industrial-grade chassis transforms RPi 4 into an intelligent gateway. UNO-220 features pre-finished mounting holes and attachment screws enabling plug-and-play assembly with separately purchased RPi 4 SBCs. This system provides developers with a complete RPi-ready industrial-grade gateway kit ideal for rapid prototyping and mass deployment.
- Industrial kit with battery-backed RTC chip for Raspberry Pi
- Tiny size for RPi-based IoT solution (100 x 70 x 33mm)
- Industrial grade I/O board utilizing RS232/485 and GPIO for flexible expansion
- Battery-backed RTC chip for keeping the track of time
- OS allows RPi to identify UNO-220 and automatically configure GPIOs and drivers for the board
- Supports wall-mount and DIN rail installation for industrial applications
- Supports TPM hardware security upon request
Contents
Industrial Raspberry Pi gateway kit with 1x RS232/485, 4x GPIO, 8GB SD card, Raspbian OS.
Notes
RPi 4 SBC sold separately.
Technical Specifications
| Add-On-Card & Module Type | - |
|---|---|
| Core Architecture | - |
| Product Range | - |
| Silicon Core Number | UNO-220 |
| Kit Contents | Industrial Raspberry Pi Gateway Kit with 1x RS-232/485, 4x GPIO, 8 GB SD Card & Raspbian OS |
| Silicon Manufacturer | Advantech |
|---|---|
| For Use With | RPi-Based IoT Systems |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .456775 |