| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI2-MODB-8GB-NOOBS.Copy |
| Order Code | 2461032 |
| Product Range | Kits and Bundles Including Pi |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI2-MODB-8GB-NOOBS.Copy |
| Order Code | 2461032 |
| Product Range | Kits and Bundles Including Pi |
| Technical Datasheet | |
| Memory Card Type | MicroSD Class 10 |
| Silicon Manufacturer | Broadcom |
| Silicon Family Name | BCM2xxx |
| Memory Capacity | 8GB |
| For Use With | Raspberry Pi 2 Model B |
| Core Architecture | ARM |
| Core Sub-Architecture | ARM7 |
| Silicon Core Number | BCM2836 |
| Kit Contents | Raspberry Pi 2 Model B, 8GB Class 10 Micro SD Card with NOOBS pre-loaded, Micro SD Card to SD Card Adapter |
| Product Range | Kits and Bundles Including Pi |
| SVHC | To Be Advised |
Product Overview
The RPI2-MODB-8GB-NOOBS is a Raspberry Pi2 Module B and a 8GB Micro SD Card preloaded with NOOBS software. The Raspberry The Pi 2 model B is the second generation Raspberry Pi. Raspberry Pi2 model B board is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2836 system on chip with 900MHz ARM Cortex-A7 quad core processor, Dual Core VideoCore IV Multimedia coprocessor and 1GB RAM. This board is powered from 5V adapter with micro USB connectivity and runs on operating systems such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC, Pidora and Microsoft Windows10. NOOBS software act as a handy tool to edit the config. txt configuration file for the currently installed operating system.
- Broadcom BCM2836 SoC full HD multimedia applications processor
- 1GB SDRAM operates at 450MHz
- 40 pin extended GPIO
- 10/100 Ethernet RJ45 onboard network
- 4 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education
Contents
Raspberry Pi 2 model B, 8GB Class 10 Micro SD Card with NOOBS preloaded, Micro SD Card to SD Card Adapter.
Technical Specifications
| Memory Card Type | MicroSD Class 10 |
|---|---|
| Silicon Family Name | BCM2xxx |
| For Use With | Raspberry Pi 2 Model B |
| Core Sub-Architecture | ARM7 |
| Kit Contents | Raspberry Pi 2 Model B, 8GB Class 10 Micro SD Card with NOOBS pre-loaded, Micro SD Card to SD Card Adapter |
| SVHC | To Be Advised |
| Silicon Manufacturer | Broadcom |
|---|---|
| Memory Capacity | 8GB |
| Core Architecture | ARM |
| Silicon Core Number | BCM2836 |
| Product Range | Kits and Bundles Including Pi |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84714100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .054 |