Print Page
Image is for illustrative purposes only. Please refer to product description.
283 total stock globally
Need more?
283 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $146.930 ($161.623) |
Price for:Each
Minimum: 1
Multiple: 1
$146.93 ($161.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0940
Order Code456868802
Screen & Display Type15.6" Full HD 1080p IPS Display
For Use WithRaspberry Pi Computers and Other Devices
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC0940 is a 15.6-inch full HD computer Raspberry Pi display monitor covered in red and white colour enclosure. This is the perfect desktop display companion for both Raspberry Pi computers and other devices. With built-in audio via two front-facing speakers, and VESA and screw mounting options as well as an integrated angle-adjustable stand, the Raspberry Pi monitor is ideal for desktop use or for integration into projects and systems. It can be powered directly from a Raspberry Pi, or by a separate power supply.
- IPS LCD panel with anti-glare coating
- 1920x1080 Display resolution and 250 nits brightness (typical)
- Connectivity: standard HDMI port (1.4 compliant), 3.5mm stereo headphone jack, USB-C (power in)
- Audio: 2x 1.2W integrated speakers
- Support for 44.1KHz, 48KHz, and 96KHz sample rates
- User-friendly, versatile, compact and affordable
Technical Specifications
Screen & Display Type
15.6" Full HD 1080p IPS Display
Product Range
-
For Use With
Raspberry Pi Computers and Other Devices
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85285291
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184