Print Page
Image is for illustrative purposes only. Please refer to product description.
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.630 ($14.993) |
Price for:Each
Minimum: 1
Multiple: 1
$13.63 ($14.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991556
Order Code4060356
Silicon ManufacturerRaspberry Pi
Add-On-Card & Module TypeWio RP2040 Module
For Use WithRaspberry Pi Pico Boards
Core ArchitectureARM
Product Range-
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
Silicon Family Name-
Kit ContentsWio RP2040 Module
Product Overview
Wio RP2040 module is Seeed's self-developed module using RP2040+ESP8285 WiFi chip. To reduce the difficulty of getting started, the module is designed with Raspberry Pi Pico as the prototype, you can control the pins of the board like a Pico using the Thonny program editor. With the on-board WiFi chip, you bring the wireless functionality to your Pico project and the module can be easily soldered on various PCB backplanes.
- Powerful ESP8285 Wi-Fi chip, support 802.11 b/g/n, 2.4~2.4835GHz up to 72.2Mbps, AP & station mode
- Dual-core 133MHZ Raspberry PI RP2040 processor with 264KB SRAM, 2MB flash, clock running upto 133MHz
- Comprehensive C/C++/MicroPython SDK, C++/Micropython support, Thonny editor compatible
- Extremely compact size: 18.0x 28.2x 1.0mm
- FCC and CE certification
Technical Specifications
Silicon Manufacturer
Raspberry Pi
For Use With
Raspberry Pi Pico Boards
Product Range
-
Silicon Core Number
RP2040
Kit Contents
Wio RP2040 Module
Add-On-Card & Module Type
Wio RP2040 Module
Core Architecture
ARM
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005