Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $118.150 ($129.965) |
Product Information
Product Overview
The DPP904R000 from Sensor Solutions - TE Connectivity is a MEAS Pi weather shield. It provides necessary hardware to interface HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, TSYS-01 temperature system sensor, TSD305-1C55 digital thermopile sensor to any system that utilizes Raspberry Pi compatible expansion ports configurable for I²C communication. The HTU21D is a self-contained humidity and temperature sensor that is fully calibrated during manufacturing and can operate from 1.5V to 3.6V has selectable resolution, low battery detection and checksum capability. The MS5637 is a self-contained pressure and temperature sensor that is fully calibrated during manufacturing and can operate from 1.5V to 3.6V. The temperature system sensor TSYS-01 series is a self-contained temperature sensor that is fully calibrated during manufacturing and can operate from 2.2V to 3.6V. The TSD305-1C55 is a contactless temperature measurement system in a TO5 package.
- 0% to 100% relative humidity range, -40°C to 125°C temperature (HTU21D sensor)
- MS5637 measures pressure from 300mbar to 1200mbar, temperature from -40°C to 125°C
- TSYS01 measures temperature from -40°C to 125°C, accuracy from 0.1°C to 0.5°C
- Contactless temperature measurement from 0°C to 100°C (TSD305-1C55)
- HTU21D, TSYS01 has a low power stand-by mode for power-sensitive applications
- Dimension is 64.97322mm x 56.4134mm
Applications
Embedded Design & Development
Notes
The Pi weather shield is compatible with standard Raspberry Pi 2/3 header
Technical Specifications
Sensor Solutions - TE Connectivity
Raspberry Pi 2 & Raspberry Pi 3 Single Board Computers
HATs - Sensing
-
-
-
-
Raspberry Pi Weather Shield Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate