Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMSUNG
Manufacturer Part NoRASPBERRY-PI / PROG-4GB-SDCARD
Order Code2113756
Your Part Number
No Longer Stocked
Product Overview
The RASPBERRY-PI / PROG-4GB-SDCARD is a memory card that is specifically designed to meet the security, capacity, performance and environment requirements inherent in newly emerging audio and video consumer electronic devices. The SD will include a copyright protection mechanism that complies with the security of the SDMI standard and will be faster and capable for higher Memory capacity. The SDCARD communication is based on an advanced 9pin interface designed to operate in at maximum operating frequency of 208MHz and 2.7V to 3.6V operating voltage range with two type signalling(1.8V & 3.3V).
- Compliant with SD memory card specifications physical layer specification version 3.0
- Based on SD memory card specification 3.0 compatible test device
- Bus speed support up to SDR104 (1.8V signalling, frequency up to 208MHz)
- Bus speed support high speed mode for backward compatible (3.3V signalling, frequency up to 50MHz)
- FAT32 3,947,888,640byte
- Write performance 9MB/s
- Read performance 65MB/s
- SD card max. 2.5g weight
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Memory Capacity
4GB
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06