Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.210 ($14.531) |
Price for:Each
Minimum: 1
Multiple: 1
$13.21 ($14.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0753Copy
Order Code3769868
Technical Datasheet
Accessory TypeDC-DC Buck Converter Module
For Use WithSmart Homes, Small Robot Car Power Sources
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
40W high power DC-DC buck converter offers a 6~14V input voltage range and up to 5V/8A output. Featuring a small body, high conversion ratio, strong heat dissipation, and large current output, the module is compatible with all 5V main-boards, and can work as an SMD element to be directly soldered onto PCB. With steady output, this buck converter is able to work for a long time without voltage shift, which can be suitable for projects of high requirements like smart homes, small robot car power sources, etc.
- Voltage accuracy: ±1%
- Full-load output ripple: <30mV
- Conversion ratio: <gt/>96% (12V input, full-load output)
- Static current: <lt/>200uA
- Operating temperature: 0°C~70°C
Technical Specifications
Accessory Type
DC-DC Buck Converter Module
Product Range
-
For Use With
Smart Homes, Small Robot Car Power Sources
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008