4,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.470 ($79.717) |
Product Information
Product Overview
The Raspberry Pi Compute Module 3 + (CM3+) are DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing a processor, memory, eMMC Flash (except "Lite" version) and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options and fostering rapid development for the designer. The Compute Module 3 + 32GB has a 200 pin SODIMM design and contains 32GB of on-board eMMC flash memory.
- Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
- 1GB LPDDR2 SDRAM Memory
- 32GB eMMC flash memory storage on-board
- Production life guaranteed until January 2026
- H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
- Compatible with NOOBS_3_0_0
Applications
Embedded Design & Development, Electronics Design, Industrial, IIoT (Industrial Internet of Things), IoT (Internet of Things)
Technical Specifications
Broadcom
64-bit ARM Cortex-A53 v8
4 Cores
1GB LPDDR2
VideoCore IV
Compute Module 3 w/32GB eMMC Memory
32GB
-
-
Broadcom BCM2837B0
BCM2xxx
ARM
Cortex-A53
BCM2837B0
1.2GHz
I2C, CSI, DSI, SPI, SD/SDIO, HDMI, UART, USB
-
Technical Docs (3)
Alternatives for CM3+/32GB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate