Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $195.710 ($215.281) |
Product Information
Product Overview
Raspberry Pi 3 Model B+ complete kit available with RASPBERRY PI 3 B+ module and required accessories. Raspberry Pi 3 model B+ is a credit card sized single board computer that plugs into a monitor or TV and uses a standard keyboard and mouse. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837B0 Cortex-A53 (ARMv8) 64bit system on chip with 1.4GHz quad core processor and 1GB LPDDR2 SRAM. It works on reliable operating system such as Raspbian, Windows 10 IoT Core, Arch Linux ARM, RISC OS, OSMC and Pidora.
- Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
- PoE capability via a separate PoE HAT
- Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
- 40 pin extended GPIO
- 4 x USB 2 ports
- Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
- MicroSD card slot for operating system and data storage
- 4-pole stereo audio/composite video output port
Contents
Raspberry Pi™ 3 Model B+, MicroSD card with NOOBS, Raspberry Pi case, USB keyboard, USB mouse, HDMI cable, Raspberry Pi PSU, 'Adventures in Raspberry Pi' book.
Technical Specifications
Broadcom BCM2837B0
BCM2xxx
4Cores
VideoCore IV
1.4GHz
Raspberry Pi 3 Model B+, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, Adventures in Raspberry Pi Book
Gigabit Ethernet Over USB 2.0
Kits and Bundles Including Pi
40Pins
microSD
2.4GHz and 5GHz 802.11 b/g/n/ac
microUSB, GPIO
Broadcom
64-bit ARM Cortex-A53
ARM
ARM8
BCM2837B0
USB 2.0 x 4
Full Size HDMI x 1
3.5mm Audio Jack
Supported
Supported
Bluetooth 4.2 BLE
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate