Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMG-1401C
Order Code4531800
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.130 ($22.143) |
| 5+ | $19.810 ($21.791) |
| 10+ | $19.490 ($21.439) |
| 20+ | $17.480 ($19.228) |
| 50+ | $16.190 ($17.809) |
Price for:Each
Minimum: 1
Multiple: 1
$20.13 ($22.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
AMG-1401C is an indoor-use Amorton (improve appearance) solar cell.
- 200Lx white fluorescent light measurement source of Light
- 2.7V open circuit voltage, 43.3uA short circuit current
- Dimension is 41.4 × 26.1 × 1.1mm
- 40.7uA operation current (operation voltage=1.5V)
Technical Specifications
No. of Cells
-
Power Voltage Max
2.1V
Width
0
Current at P Max
0.0354mA
Short Circuit Current
0.0433mA
Product Range
0
Power Rating
74.3µW
Length
41.4mm
Height
1.1mm
Open Circuit Voltage
2.7V
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003