Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1931-2EC21
Order Code1340497
Product RangeSITOP UPS500S Series
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $769.300 ($846.230) |
| 5+ | $753.920 ($829.312) |
Price for:Each
Minimum: 1
Multiple: 1
$769.30 ($846.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1931-2EC21
Order Code1340497
Product RangeSITOP UPS500S Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeSITOP UPS500S Series
Product Overview
6EP1931-2EC21 is a SITOP DC UPS module. Standards are EN 55022 Class B for emitted interference, EN 61000-6-2 for interference immunity, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259.
- 24V supply voltage at DC rated value, 22 to 29V input voltage range at DC
- 15A/+ approx. 1A with empty battery input current at rated input voltage 24V rated value
- 24V output voltage (normal operation at DC rated value/buffering mode at DC rated value)
- 1s typ startup delay time, 15.7A peak current
- 96.2% typ efficiency in percent at rated output voltage for rated value of the output current
- 96% typ efficiency in case of operation on rechargeable battery
- 360W typ supplied active power, IP20 rating, screw terminal type of electrical connection
- Snaps onto DIN rail EN 60715 35x7.5/15 fastening method
- Width × height × depth of the enclosure is 50 × 125 × 125mm
- Ambient temperature range from -25 to +60°C; with natural convection
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
SITOP UPS500S Series
Technical Docs (1)
Alternatives for 6EP1931-2EC21
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5