Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MEZD71201A-ECopy |
| Order Code | 3346289 |
| Product Range | mEZD71201A Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MEZD71201A-ECopy |
| Order Code | 3346289 |
| Product Range | mEZD71201A Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | 2.5W |
| Output Voltage Nom | 2.5V |
| Output Current Max | 1A |
| Product Range | mEZD71201A Series |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 24V |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
- Open-frame, 4.5V to 24V input step-down power module
- 2.5V output voltage and 1A continuous output current
- Hiccup short-circuit protection
- Over/under voltage protection
- Over-current protection
- Over-temperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 2.5W |
| Output Current Max | 1A |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Max | 24V |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Nom | 2.5V |
| Product Range | mEZD71201A Series |
| Input Voltage DC Min | 4.5V |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |