0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295883

RoHS

Each
1+ $191.010($210.11)
5+ $186.510($205.16)
10+ $182.190($200.41)
50+ $178.550($196.40)
ITE
DIP
400W
1 Output
10V
40A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295872

RoHS

Each
1+ $188.800($207.68)
5+ $185.240($203.76)
10+ $176.590($194.25)
50+ $173.060($190.37)
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
4295876

RoHS

Each
1+ $217.560($239.32)
5+ $211.170($232.29)
10+ $207.520($228.27)
50+ $201.870($222.06)
ITE
DIP
350W
1 Output
28V
12.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
4295889

RoHS

Each
1+ $188.970($207.87)
5+ $173.670($191.04)
10+ $171.750($188.92)
50+ $167.710($184.48)
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295903

RoHS

Each
1+ $247.030($271.73)
5+ $238.370($262.21)
10+ $227.260($249.99)
ITE
DIP
702W
1 Output
12V
58.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS700 Series
4295901

RoHS

Each
1+ $205.560($226.12)
5+ $205.550($226.10)
10+ $202.200($222.42)
50+ $199.840($219.82)
ITE
DIP
504W
1 Output
12V
42A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS500 Series
4295896

RoHS

Each
1+ $192.490($211.74)
5+ $189.010($207.91)
10+ $185.880($204.47)
50+ $183.850($202.24)
ITE
DIP
400W
1 Output
32V
12.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295887

RoHS

Each
1+ $220.740($242.81)
5+ $214.610($236.07)
10+ $211.340($232.47)
50+ $205.380($225.92)
ITE
DIP
396W
1 Output
12V
33A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295898

RoHS

Each
1+ $191.010($210.11)
5+ $189.550($208.50)
10+ $188.090($206.90)
50+ $183.480($201.83)
ITE
DIP
403.2W
1 Output
48V
8.4A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295880

RoHS

Each
1+ $217.920($239.71)
5+ $210.130($231.14)
10+ $205.970($226.57)
50+ $198.980($218.88)
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
4295893

RoHS

Each
1+ $192.660($211.93)
5+ $185.490($204.04)
10+ $184.670($203.14)
50+ $180.980($199.08)
ITE
DIP
392W
1 Output
28V
14A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295885

RoHS

Each
1+ $188.800($207.68)
5+ $188.520($207.37)
10+ $188.240($207.06)
50+ $187.950($206.74)
ITE
DIP
396W
1 Output
12V
33A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295891

RoHS

Each
1+ $188.970($207.87)
5+ $173.670($191.04)
10+ $171.750($188.92)
50+ $167.710($184.48)
ITE
DIP
396W
1 Output
24V
16.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295874

RoHS

Each
1+ $157.120($172.83)
5+ $151.660($166.83)
ITE
DIP
348W
1 Output
24V
14.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
4295878

RoHS

Each
1+ $217.920($239.71)
5+ $210.130($231.14)
10+ $205.970($226.57)
50+ $198.980($218.88)
ITE
DIP
352W
1 Output
32V
11A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
4295868

RoHS

Each
1+ $182.900($201.19)
5+ $176.490($194.14)
10+ $168.260($185.09)
50+ $164.900($181.39)
ITE
DIP
318W
1 Output
12V
26.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account