Isolated Through Hole DC / DC Converters:

6,380 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3869057

RoHS

Each
1+
$118.120
($129.93)
5+
$117.600
($129.36)
10+
$116.240
($127.86)
20+
$112.000
($123.20)
Total:$118.12
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
3.3V
7A
-
-
-
3kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 30WIR Series
2813260

RoHS

Each
1+
$83.800
($92.18)
5+
$80.680
($88.75)
10+
$79.370
($87.31)
50+
$76.410
($84.05)
Total:$83.80
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
24V
835mA
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
3650004

RoHS

Each
1+
$103.210
($113.53)
5+
$99.370
($109.31)
10+
$96.850
($106.54)
50+
$88.170
($96.99)
Total:$103.21
Min: 1 / Mult: 1
Railway
DIP
4:1
20W
2 Output
24V
417mA
-24V
417mA
-
2.25kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 20WIR Series
2813196

RoHS

Each
1+
$63.580
($69.94)
5+
$60.530
($66.58)
10+
$56.910
($62.60)
50+
$53.540
($58.89)
100+
$49.080
($53.99)
Total:$63.58
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
24V
Fixed
20mm
10mm
32mm
21.6V
26.4V
THI 2 Series
3911051

RoHS

Each
1+
$62.140
($68.35)
Total:$62.14
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3911064

RoHS

Each
1+
$81.240
($89.36)
5+
$80.600
($88.66)
10+
$80.090
($88.10)
Total:$81.24
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911031

RoHS

Each
1+
$44.250
($48.68)
5+
$42.640
($46.90)
10+
$41.040
($45.14)
50+
$39.510
($43.46)
100+
$38.870
($42.76)
More Pricing...
Total:$44.25
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911038

RoHS

Each
1+
$47.040
($51.74)
5+
$45.300
($49.83)
10+
$44.560
($49.02)
50+
$42.960
($47.26)
100+
$41.540
($45.69)
Total:$47.04
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911053

RoHS

Each
1+
$67.920
($74.71)
5+
$65.400
($71.94)
10+
$64.340
($70.77)
50+
$60.000
($66.00)
Total:$67.92
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911085

RoHS

Each
1+
$127.140
($139.85)
Total:$127.14
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
1 Output
54V
741mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911086

RoHS

Each
1+
$143.680
($158.05)
5+
$142.560
($156.82)
10+
$141.420
($155.56)
50+
$130.060
($143.07)
Total:$143.68
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911072

RoHS

Each
1+
$80.090
($88.10)
Total:$80.09
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911030

RoHS

Each
1+
$35.730
($39.30)
5+
$35.440
($38.98)
10+
$35.150
($38.66)
20+
$34.680
($38.15)
Total:$35.73
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911080

RoHS

Each
1+
$127.140
($139.85)
Total:$127.14
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
1 Output
5V
8A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911052

RoHS

Each
1+
$77.010
($84.71)
5+
$74.970
($82.47)
10+
$72.930
($80.22)
50+
$70.220
($77.24)
100+
$69.060
($75.97)
Total:$77.01
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3911048

RoHS

Each
1+
$59.970
($65.97)
Total:$59.97
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3911059

RoHS

Each
1+
$63.670
($70.04)
Total:$63.67
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911078

RoHS

Each
1+
$82.570
($90.83)
Total:$82.57
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911027

RoHS

Each
1+
$43.100
($47.41)
5+
$42.770
($47.05)
10+
$42.440
($46.68)
50+
$39.800
($43.78)
100+
$36.470
($40.12)
More Pricing...
Total:$43.10
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911067

RoHS

Each
1+
$73.870
($81.26)
Total:$73.87
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911069

RoHS

Each
1+
$73.870
($81.26)
Total:$73.87
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911033

RoHS

Each
1+
$43.080
($47.39)
5+
$43.010
($47.31)
10+
$42.940
($47.23)
50+
$40.260
($44.29)
100+
$36.900
($40.59)
More Pricing...
Total:$43.08
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911036

RoHS

Each
1+
$46.190
($50.81)
5+
$44.530
($48.98)
10+
$42.860
($47.15)
50+
$41.250
($45.38)
100+
$40.590
($44.65)
Total:$46.19
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911076

RoHS

Each
1+
$82.830
($91.11)
5+
$82.180
($90.40)
10+
$81.530
($89.68)
50+
$78.750
($86.62)
Total:$82.83
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
1637905

RoHS

Each
1+
$53.220
($58.54)
5+
$51.630
($56.79)
10+
$49.430
($54.37)
50+
$47.890
($52.68)
100+
$47.200
($51.92)
Total:$53.22
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
15V
800mA
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCG12 Series
1-25 of 6380 items
of 256 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account