THB 3 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $64.560 ($71.02)5+ $62.070 ($68.28)10+ $60.150 ($66.16)50+ $58.220 ($64.04)100+ $53.370 ($58.71) | Total:$64.56 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 5V | Fixed | 20.3mm | 10.7mm | 31.8mm | 4.5V | 9V | THB 3 Series | |||||
Each | 1+ $67.820 ($74.60)5+ $65.400 ($71.94)10+ $63.450 ($69.80)50+ $61.500 ($67.65)100+ $56.370 ($62.01) | Total:$67.82 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4.8kV | 24V | Fixed | 20.3mm | 10.7mm | 31.8mm | 18V | 36V | THB 3 Series | |||||
Each | 1+ $64.690 ($71.16)5+ $63.390 ($69.73)10+ $62.090 ($68.30)50+ $58.220 ($64.04)100+ $53.370 ($58.71) | Total:$64.69 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4.8kV | 12V | Fixed | 20.3mm | 10.5mm | 31.8mm | 9V | 18V | THB 3 Series | |||||
Each | 1+ $64.560 ($71.02)5+ $62.270 ($68.50)10+ $60.440 ($66.48)50+ $58.610 ($64.47)100+ $53.720 ($59.09) | Total:$64.56 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 24V | Fixed | 20.3mm | 10.7mm | 31.8mm | 18V | 36V | THB 3 Series | |||||
Each | 1+ $64.560 ($71.02)5+ $61.980 ($68.18)10+ $61.810 ($67.99)50+ $59.320 ($65.25)100+ $54.380 ($59.82) | Total:$64.56 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4.8kV | 5V | Fixed | 20.3mm | 10.5mm | 31.8mm | 4.5V | 9V | THB 3 Series | |||||
Each | 1+ $64.560 ($71.02)5+ $61.970 ($68.17)10+ $60.100 ($66.11)50+ $58.220 ($64.04)100+ $53.370 ($58.71) | Total:$64.56 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 12V | Fixed | 20.3mm | 10.7mm | 31.8mm | 9V | 18V | THB 3 Series | |||||