Fast free delivery
Over AU$60
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
TEN 6WIRH Series Isolated Through Hole DC / DC Converters:
8 Products FoundFind a huge range of TEN 6WIRH Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as MPro Through Hole Converter, DRM2-S Series, IE Series & AYA Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $62.700 ($68.97)5+ $61.040 ($67.14)10+ $59.390 ($65.33)50+ $57.170 ($62.89)100+ $56.240 ($61.86) | Total:$62.70 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ $62.700 ($68.97)5+ $61.040 ($67.14)10+ $59.390 ($65.33)50+ $57.170 ($62.89)100+ $56.240 ($61.86) | Total:$62.70 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ $57.530 ($63.28)5+ $57.090 ($62.80)10+ $56.650 ($62.32)25+ $55.760 ($61.34)50+ $53.100 ($58.41)More Pricing... | Total:$57.53 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ $63.390 ($69.73)5+ $61.720 ($67.89)10+ $60.030 ($66.03)50+ $57.800 ($63.58)100+ $56.850 ($62.54) | Total:$63.39 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ $62.700 ($68.97)5+ $61.040 ($67.14)10+ $59.390 ($65.33)50+ $57.170 ($62.89)100+ $56.240 ($61.86) | Total:$62.70 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ $61.460 ($67.61)5+ $59.840 ($65.82)10+ $58.210 ($64.03)50+ $56.050 ($61.66)100+ $55.140 ($60.65) | Total:$61.46 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ $61.290 ($67.42)5+ $59.000 ($64.90)10+ $58.050 ($63.86)50+ $55.880 ($61.47)100+ $54.970 ($60.47) | Total:$61.29 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ $60.820 ($66.90)5+ $60.320 ($66.35)10+ $59.830 ($65.81)50+ $58.080 ($63.89)100+ $57.610 ($63.37) | Total:$60.82 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.8A | - | - | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||