TEN 40WIRH Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $121.630 ($133.79) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ $140.970 ($155.07)5+ $138.870 ($152.76)10+ $136.760 ($150.44)50+ $118.550 ($130.40) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ $126.580 ($139.24)5+ $125.370 ($137.91)10+ $124.160 ($136.58)50+ $120.320 ($132.35) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ $144.230 ($158.65)5+ $139.740 ($153.71)10+ $135.270 ($148.80)50+ $130.200 ($143.22) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ $140.250 ($154.28)5+ $137.650 ($151.42)10+ $135.410 ($148.95)50+ $130.360 ($143.40) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ $140.970 ($155.07)5+ $139.560 ($153.52)10+ $138.170 ($151.99)50+ $118.550 ($130.40) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||