TEN 40WIN Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=TEN 40WI...
1
(13)
(7)
(35)
(1)
(1)
(2)
(1)
(1)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
Isolation Voltage
(7)
Width
(7)
Depth
(7)
Height
(6)
(1)
No. of Outputs
(5)
(2)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $130.110($143.12) 5+ $126.830($139.51) 10+ $123.550($135.90) 50+ $118.930($130.82) | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIN Series | ||||||
Each | 1+ $131.290($144.42) 5+ $127.330($140.06) 10+ $125.260($137.79) 50+ $116.660($128.33) | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIN Series | ||||||
Each | 1+ $134.010($147.41) 5+ $129.020($141.92) 10+ $126.920($139.61) 50+ $122.170($134.39) | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIN Series | ||||||
Each | 1+ $135.520($149.07) 5+ $130.470($143.52) 10+ $124.460($136.91) 50+ $119.800($131.78) | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 40WIN Series | ||||||
Each | 1+ $137.190($150.91) 5+ $132.100($145.31) 10+ $126.030($138.63) 50+ $121.320($133.45) | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIN Series | ||||||
Each | 1+ $131.200($144.32) 5+ $129.020($141.92) 10+ $123.210($135.53) 50+ $118.600($130.46) | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIN Series | ||||||
Each | 1+ $137.190($150.91) 5+ $132.100($145.31) 10+ $126.030($138.63) 50+ $121.320($133.45) | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIN Series | ||||||