TEN 20WIRH Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $101.500 ($111.65)5+ $98.730 ($108.60)10+ $95.970 ($105.57)50+ $92.370 ($101.61) | Total:$101.50 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ $101.500 ($111.65)5+ $98.730 ($108.60)10+ $95.970 ($105.57)50+ $92.370 ($101.61) | Total:$101.50 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ $98.570 ($108.43)5+ $95.870 ($105.46)10+ $93.170 ($102.49)50+ $89.690 ($98.66) | Total:$98.57 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ $95.480 ($105.03)5+ $91.930 ($101.12)10+ $91.660 ($100.83)50+ $91.380 ($100.52) | Total:$95.48 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ $108.420 ($119.26)5+ $105.470 ($116.02)10+ $102.520 ($112.77)50+ $98.680 ($108.55) | Total:$108.42 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ $98.540 ($108.39)5+ $94.870 ($104.36)10+ $93.330 ($102.66)50+ $89.840 ($98.82) | Total:$98.54 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ $101.500 ($111.65)5+ $98.730 ($108.60)10+ $95.970 ($105.57)50+ $92.370 ($101.61) | Total:$101.50 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||