TEC 6UI Series Isolated Through Hole DC / DC Converters:
9 Products FoundFind a huge range of TEC 6UI Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DRM2-S Series, IE Series, AYA Series & AEE15W-M Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.510 ($23.66)5+ $21.090 ($23.20)10+ $20.720 ($22.79)50+ $20.270 ($22.30)100+ $19.490 ($21.44) | Total:$21.51 Min: 1 / Mult: 1 | ITE & Industrial | SIP | 6W | 1 Output | 9V | 666mA | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 6UI Series | |||||
Each | 1+ $21.510 ($23.66)5+ $21.090 ($23.20)10+ $20.720 ($22.79)50+ $20.270 ($22.30)100+ $19.490 ($21.44) | Total:$21.51 Min: 1 / Mult: 1 | ITE & Industrial | SIP | 6W | 1 Output | 24V | 250mA | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 6UI Series | |||||
Each | 1+ $21.510 ($23.66)5+ $21.090 ($23.20)10+ $20.720 ($22.79)50+ $20.270 ($22.30)100+ $19.490 ($21.44) | Total:$21.51 Min: 1 / Mult: 1 | ITE & Industrial | SIP | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 6UI Series | |||||
Each | 1+ $21.510 ($23.66)5+ $21.090 ($23.20)10+ $20.720 ($22.79)50+ $20.270 ($22.30)100+ $19.490 ($21.44) | Total:$21.51 Min: 1 / Mult: 1 | ITE & Industrial | SIP | 6W | 2 Output | 5V | 600mA | -5V | 600mA | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 6UI Series | |||||
Each | 1+ $21.510 ($23.66)5+ $21.090 ($23.20)10+ $20.720 ($22.79)50+ $20.270 ($22.30)100+ $19.490 ($21.44) | Total:$21.51 Min: 1 / Mult: 1 | ITE & Industrial | SIP | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 6UI Series | |||||
Each | 1+ $21.510 ($23.66)5+ $21.090 ($23.20)10+ $20.720 ($22.79)50+ $20.270 ($22.30)100+ $19.490 ($21.44) | Total:$21.51 Min: 1 / Mult: 1 | ITE & Industrial | SIP | 6W | 1 Output | 5V | 1.2A | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 6UI Series | |||||
Each | 1+ $21.510 ($23.66)5+ $21.090 ($23.20)10+ $20.720 ($22.79)50+ $20.270 ($22.30)100+ $19.490 ($21.44) | Total:$21.51 Min: 1 / Mult: 1 | ITE & Industrial | SIP | 6W | 1 Output | 15V | 400mA | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 6UI Series | |||||
Each | 1+ $21.510 ($23.66)5+ $21.090 ($23.20)10+ $20.720 ($22.79)50+ $20.270 ($22.30)100+ $19.490 ($21.44) | Total:$21.51 Min: 1 / Mult: 1 | ITE & Industrial | SIP | 6W | 1 Output | 12V | 500mA | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 6UI Series | |||||
Each | 1+ $21.510 ($23.66)5+ $21.090 ($23.20)10+ $20.720 ($22.79)50+ $20.270 ($22.30)100+ $19.490 ($21.44) | Total:$21.51 Min: 1 / Mult: 1 | ITE & Industrial | SIP | 6W | 1 Output | 3.3V | 1.8A | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 6UI Series | |||||