TDN 5WI Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.700 ($48.07)5+ $41.970 ($46.17)10+ $41.650 ($45.82)50+ $41.320 ($45.45)100+ $40.650 ($44.72) | Total:$43.70 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ $43.200 ($47.52)5+ $42.940 ($47.23)10+ $41.390 ($45.53)50+ $39.840 ($43.82)100+ $39.830 ($43.81)More Pricing... | Total:$43.20 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ $45.820 ($50.40)5+ $44.170 ($48.59)10+ $43.510 ($47.86)50+ $42.850 ($47.14)100+ $41.940 ($46.13) | Total:$45.82 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ $45.820 ($50.40)5+ $44.000 ($48.40)10+ $43.440 ($47.78)50+ $42.920 ($47.21)100+ $42.210 ($46.43) | Total:$45.82 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ $44.500 ($48.95)5+ $42.850 ($47.14)10+ $42.160 ($46.38)50+ $40.590 ($44.65)100+ $39.930 ($43.92)More Pricing... | Total:$44.50 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ $43.700 ($48.07)5+ $41.950 ($46.14)10+ $41.230 ($45.35)50+ $40.510 ($44.56)100+ $39.860 ($43.85)More Pricing... | Total:$43.70 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ $43.700 ($48.07)5+ $41.950 ($46.14)10+ $41.300 ($45.43)50+ $40.640 ($44.70)100+ $39.970 ($43.97)More Pricing... | Total:$43.70 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ $43.700 ($48.07)5+ $42.170 ($46.39)10+ $41.670 ($45.84)50+ $41.170 ($45.29)100+ $40.660 ($44.73)More Pricing... | Total:$43.70 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ $45.370 ($49.91)5+ $43.730 ($48.10)10+ $40.320 ($44.35)50+ $40.090 ($44.10)100+ $39.860 ($43.85)More Pricing... | Total:$45.37 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ $48.560 ($53.42)5+ $46.320 ($50.95)10+ $44.070 ($48.48)50+ $43.370 ($47.71)100+ $42.680 ($46.95) | Total:$48.56 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ $43.740 ($48.11)5+ $43.140 ($47.45)10+ $42.930 ($47.22)50+ $40.790 ($44.87)100+ $40.320 ($44.35)More Pricing... | Total:$43.74 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ $43.780 ($48.16)5+ $43.360 ($47.70)10+ $42.940 ($47.23)50+ $42.150 ($46.36)100+ $41.820 ($46.00)More Pricing... | Total:$43.78 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ $43.700 ($48.07)5+ $41.950 ($46.14)10+ $41.650 ($45.82)50+ $41.340 ($45.47)100+ $40.660 ($44.73)More Pricing... | Total:$43.70 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ $45.820 ($50.40)5+ $43.850 ($48.24)10+ $43.390 ($47.73)50+ $42.930 ($47.22)100+ $42.230 ($46.45) | Total:$45.82 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ $44.570 ($49.03)5+ $42.900 ($47.19)10+ $42.210 ($46.43)50+ $40.640 ($44.70)100+ $39.970 ($43.97)More Pricing... | Total:$44.57 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ $49.320 ($54.25)5+ $49.310 ($54.24)10+ $49.300 ($54.23)50+ $43.780 ($48.16)100+ $42.910 ($47.20)More Pricing... | Total:$49.32 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||