SCW20W8 Series Isolated Through Hole DC / DC Converters :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=SCW20W8 ...
1
(13)
(7)
(35)
(1)
(1)
(2)
(1)
(1)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Output Regulation
(5)
Isolation Voltage
(5)
DC / DC Converter Output Type
(5)
Width
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4771683 | Each | 1+ $37.340($41.07) 5+ $34.350($37.78) | ITE & Industrial | DIP | 8:1 | 20W | 1 Output | 15V | 1.333A | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW20W8 Series | |||||
4771684 | Each | 1+ $37.340($41.07) 5+ $34.350($37.78) | ITE & Industrial | DIP | 8:1 | 20W | 1 Output | 24V | 833mA | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW20W8 Series | |||||
4771678 | Each | 1+ $37.340($41.07) 5+ $34.350($37.78) | ITE & Industrial | DIP | 8:1 | 20W | 1 Output | 3.3V | 4A | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW20W8 Series | |||||
4771682 | Each | 1+ $37.340($41.07) 5+ $34.350($37.78) | ITE & Industrial | DIP | 8:1 | 20W | 1 Output | 12V | 1.666A | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW20W8 Series | |||||
4771681 | Each | 1+ $37.340($41.07) 5+ $34.300($37.73) 10+ $33.090($36.40) 50+ $32.430($35.67) 100+ $32.060($35.27) | ITE & Industrial | DIP | 8:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW20W8 Series | |||||