RSO-Z Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $36.340 ($39.97)5+ $35.860 ($39.45)10+ $34.220 ($37.64)50+ $32.680 ($35.95) | Total:$36.34 Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ $32.910 ($36.20)5+ $32.700 ($35.97)10+ $32.680 ($35.95) | Total:$32.91 Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ $37.910 ($41.70)5+ $36.510 ($40.16)10+ $35.920 ($39.51)50+ $33.440 ($36.78)100+ $33.020 ($36.32)More Pricing... | Total:$37.91 Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | RSO-Z Series | |||||
Each | 1+ $32.680 ($35.95) | Total:$32.68 Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ $36.060 ($39.67)5+ $34.720 ($38.19)10+ $34.160 ($37.58)50+ $32.720 ($35.99)100+ $32.350 ($35.58)More Pricing... | Total:$36.06 Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ $32.850 ($36.14)5+ $31.630 ($34.79)10+ $31.120 ($34.23)50+ $28.330 ($31.16) | Total:$32.85 Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ $38.220 ($42.04)5+ $36.870 ($40.56)10+ $35.670 ($39.24)50+ $34.110 ($37.52)100+ $33.520 ($36.87)More Pricing... | Total:$38.22 Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | RSO-Z Series | |||||
Each | 1+ $34.780 ($38.26)5+ $33.550 ($36.90)10+ $32.450 ($35.70)50+ $31.040 ($34.14)100+ $30.500 ($33.55)More Pricing... | Total:$34.78 Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | RSO-Z Series | |||||
Each | 1+ $44.310 ($48.74)5+ $42.740 ($47.01)10+ $41.350 ($45.48)50+ $39.540 ($43.49)100+ $38.860 ($42.75) | Total:$44.31 Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 72V | RSO-Z Series | |||||
Each | 1+ $41.980 ($46.18)5+ $40.410 ($44.45)10+ $39.760 ($43.74)50+ $36.780 ($40.46)100+ $36.050 ($39.66) | Total:$41.98 Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ $40.480 ($44.53)5+ $39.050 ($42.96)10+ $37.800 ($41.58)50+ $36.270 ($39.90)100+ $35.850 ($39.44) | Total:$40.48 Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | RSO-Z Series | |||||