RSO Series Isolated Through Hole DC / DC Converters :
14 Products FoundRSO Series Isolated Through Hole DC / DC Converters
High-power-density, an industrial temperature range of -40°C to +100°C & extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The standard version offers 2:1 input voltage range, while the "Z" version features 4:1 input voltage range, which includes an input voltage range covering both 5V & 12V supplies.
- 2:1 and 4:1 Wide input voltage range
- SIP8 Package style
- UL94V-0 Package material
- Continuous short circuit protected
- Low noise
- 1kVDC, 2kVDC or 3kVDC Isolation
- Output Accuracy: ±2.0% typ
- Short Circuit Protection (SCP): Continuous, auto recovery
- Directives: REACH, RoHS 2+ (10/10)
- Certifications: CB, EN 60601-1, EN 60950-1, IEC 60950-1, UL 60950-1
All Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
Product Range
=RSO Series
1
(13)
(7)
(35)
(1)
(1)
(2)
(1)
(1)
Power Supply Applications
(14)
DC / DC Converter Type
(14)
Input Ratio
(14)
Output Power Max
(14)
Output Regulation
(14)
DC / DC Converter Output Type
(14)
Width
(14)
Height
(14)
Depth
(14)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.140($37.55) 5+ $34.020($37.42) 10+ $31.280($34.41) 50+ $29.510($32.46) 100+ $28.920($31.81) More Pricing... | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RSO Series | ||||||
Each | 1+ $31.610($34.77) 5+ $30.440($33.48) 10+ $29.940($32.93) 50+ $28.800($31.68) 100+ $28.570($31.43) More Pricing... | Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RSO Series | ||||||
Each | 1+ $33.090($36.40) 5+ $31.870($35.06) 10+ $31.350($34.48) 50+ $30.160($33.18) 100+ $29.920($32.91) More Pricing... | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RSO Series | ||||||
Each | 1+ $38.420($42.26) 5+ $36.970($40.67) 10+ $35.970($39.57) 50+ $34.640($38.10) 100+ $34.430($37.87) More Pricing... | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | 200mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | RSO Series | ||||||
Each | 1+ $35.150($38.66) 5+ $33.830($37.21) 10+ $32.910($36.20) 50+ $31.690($34.86) 100+ $31.500($34.65) More Pricing... | Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RSO Series | ||||||
Each | 1+ $30.640($33.70) 5+ $29.480($32.43) 10+ $28.680($31.55) 50+ $27.620($30.38) 100+ $27.460($30.21) More Pricing... | Medical | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RSO Series | ||||||
Each | 1+ $32.800($36.08) 5+ $31.560($34.72) 10+ $30.710($33.78) 50+ $29.570($32.53) 100+ $29.390($32.33) More Pricing... | Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RSO Series | ||||||
Each | 1+ $28.530($31.38) 5+ $28.280($31.11) 10+ $28.030($30.83) 50+ $27.520($30.27) 100+ $26.970($29.67) More Pricing... | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RSO Series | ||||||
Each | 1+ $31.250($34.38) 5+ $30.070($33.08) 10+ $29.260($32.19) 50+ $28.180($31.00) 100+ $28.010($30.81) More Pricing... | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RSO Series | ||||||
Each | 1+ $32.850($36.14) 5+ $31.610($34.77) 10+ $30.760($33.84) 50+ $29.620($32.58) 100+ $29.440($32.38) More Pricing... | Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RSO Series | ||||||
Each | 1+ $33.500($36.85) 5+ $32.240($35.46) 10+ $31.360($34.50) 50+ $30.200($33.22) 100+ $30.020($33.02) More Pricing... | Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RSO Series | ||||||
Each | 1+ $33.710($37.08) 5+ $32.440($35.68) 10+ $31.560($34.72) 50+ $30.390($33.43) 100+ $30.210($33.23) More Pricing... | Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RSO Series | ||||||
Each | 1+ $30.450($33.50) 5+ $29.300($32.23) 10+ $28.500($31.35) 50+ $27.450($30.20) 100+ $27.280($30.01) More Pricing... | Medical | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RSO Series | ||||||
Each | 1+ $35.360($38.90) 5+ $34.030($37.43) 10+ $33.110($36.42) 50+ $31.880($35.07) 100+ $31.690($34.86) More Pricing... | Medical | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RSO Series | ||||||