RPP40 Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=RPP40 Se...
1
(13)
(7)
(35)
(1)
(1)
(2)
(1)
(1)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
Output Regulation
(6)
Isolation Voltage
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $337.000($370.70) 5+ $319.920($351.91) 10+ $318.810($350.69) | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12A | Regulated | 3kV | 48V | Fixed, Adjustable | 30.5mm | 11.7mm | 50.8mm | 36V | 75V | RPP40 Series | ||||||
Each | 1+ $337.000($370.70) 5+ $319.920($351.91) 10+ $318.810($350.69) | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | 24V | Fixed, Adjustable | 30.5mm | 11.7mm | 50.8mm | 18V | 36V | RPP40 Series | ||||||
Each | 1+ $337.000($370.70) 5+ $319.920($351.91) 10+ $318.810($350.69) | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | Regulated | 3kV | 48V | Fixed, Adjustable | 30.5mm | 11.7mm | 50.8mm | 36V | 75V | RPP40 Series | ||||||
Each | 1+ $337.000($370.70) 5+ $319.920($351.91) 10+ $318.810($350.69) | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | 48V | Fixed, Adjustable | 30.5mm | 11.7mm | 50.8mm | 36V | 75V | RPP40 Series | ||||||
Each | 1+ $337.000($370.70) 5+ $319.920($351.91) 10+ $318.810($350.69) | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | Regulated | 3kV | 24V | Fixed, Adjustable | 30.5mm | 11.7mm | 50.8mm | 18V | 36V | RPP40 Series | ||||||
Each | 1+ $337.000($370.70) 5+ $319.920($351.91) 10+ $318.810($350.69) | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12A | Regulated | 3kV | 24V | Fixed, Adjustable | 30.5mm | 11.7mm | 50.8mm | 18V | 36V | RPP40 Series | ||||||