RPP20-W Series Isolated Through Hole DC / DC Converters :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=RPP20-W ...
1
(13)
(7)
(35)
(1)
(1)
(2)
(1)
(1)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(3)
(2)
Output Voltage - Output 1
(1)
(3)
(1)
Output Current - Output 1
(1)
(1)
(2)
(1)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $278.380($306.22) 5+ $264.270($290.70) 10+ $263.350($289.68) | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | Regulated | 2.25kV | 48V | Fixed, Adjustable | 26mm | 11.7mm | 41mm | 18V | 75V | RPP20-W Series | ||||||
Each | 1+ $278.380($306.22) 5+ $264.270($290.70) 10+ $263.350($289.68) | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 26mm | 11.7mm | 41mm | 18V | 75V | RPP20-W Series | ||||||
Each | 1+ $278.380($306.22) 5+ $264.270($290.70) 10+ $263.350($289.68) | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.666A | - | - | Regulated | 2.25kV | 24V | Fixed, Adjustable | 26mm | 11.7mm | 41mm | 9V | 36V | RPP20-W Series | ||||||
Each | 1+ $278.380($306.22) 5+ $264.270($290.70) 10+ $263.350($289.68) | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 2.25kV | 48V | Fixed, Adjustable | 26mm | 11.7mm | 41mm | 18V | 75V | RPP20-W Series | ||||||
Each | 1+ $278.380($306.22) 5+ $264.270($290.70) 10+ $263.350($289.68) | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.666A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 26mm | 11.7mm | 41mm | 18V | 75V | RPP20-W Series | ||||||