Fast free delivery
Over AU$60
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
RPA60-FW Series Isolated Through Hole DC / DC Converters:
3 Products FoundFind a huge range of RPA60-FW Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as MPro Through Hole Converter, DRM2-S Series, IE Series & AYA Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $107.010 ($117.71)5+ $103.030 ($113.33)10+ $101.350 ($111.48)50+ $97.570 ($107.33) | Total:$107.01 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 16.8mm | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
Each | 1+ $107.010 ($117.71)5+ $103.030 ($113.33)10+ $101.350 ($111.48)50+ $97.570 ($107.33) | Total:$107.01 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 16.8mm | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
Each | 1+ $107.010 ($117.71)5+ $103.030 ($113.33)10+ $101.350 ($111.48)50+ $97.570 ($107.33) | Total:$107.01 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 16.8mm | 50.8mm | 9V | 36V | RPA60-FW Series | |||||