ROM Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.870 ($15.26)5+ $13.690 ($15.06)10+ $13.470 ($14.82)50+ $12.970 ($14.27)100+ $12.510 ($13.76)More Pricing... | Total:$13.87 Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6.05mm | 7.7mm | 11.5mm | 4.5V | 5.5V | ROM Series | |||||
Each | 1+ $12.860 ($14.15)5+ $12.460 ($13.71)10+ $12.270 ($13.50)50+ $11.780 ($12.96)100+ $11.420 ($12.56)More Pricing... | Total:$12.86 Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 12V | Fixed | 6.05mm | 7.7mm | 11.5mm | 10.8V | 13.2V | ROM Series | |||||
Each | 1+ $14.860 ($16.35)5+ $14.610 ($16.07)10+ $14.360 ($15.80)50+ $13.740 ($15.11)100+ $13.430 ($14.77)More Pricing... | Total:$14.86 Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 6.05mm | 7.7mm | 11.5mm | 2.97V | 3.63V | ROM Series | |||||
Each | 1+ $12.960 ($14.26)5+ $12.740 ($14.01)10+ $12.520 ($13.77)50+ $11.980 ($13.18)100+ $11.710 ($12.88)More Pricing... | Total:$12.96 Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 5V | Fixed | 6.05mm | 7.7mm | 11.5mm | 4.5V | 5.5V | ROM Series | |||||
Each | 1+ $12.140 ($13.35)5+ $12.030 ($13.23)10+ $11.920 ($13.11)50+ $11.810 ($12.99)100+ $11.480 ($12.63) | Total:$12.14 Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6.05mm | 7.7mm | 11.5mm | 4.5V | 5.5V | ROM Series | |||||