RN Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.400 ($14.74)5+ $13.140 ($14.45)10+ $12.930 ($14.22)50+ $12.370 ($13.61)100+ $12.250 ($13.48)More Pricing... | Total:$13.40 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1.25W | 1 Output | 5V | 250mA | Unregulated | 1kV | 5V | Fixed | 10.1mm | 7.62mm | 12.6mm | 4.5V | 5.5V | RN Series | |||||
Each | 1+ $14.120 ($15.53)5+ $13.940 ($15.33)10+ $13.710 ($15.08)50+ $13.140 ($14.45)100+ $12.980 ($14.28)More Pricing... | Total:$14.12 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1.25W | 1 Output | 24V | 52mA | Unregulated | 1kV | 24V | Fixed | 10.1mm | 7.2mm | 12.6mm | 21.6V | 26.4V | RN Series | |||||
Each | 1+ $13.410 ($14.75)5+ $13.230 ($14.55)10+ $13.020 ($14.32)50+ $12.500 ($13.75)100+ $12.330 ($13.56)More Pricing... | Total:$13.41 Min: 1 / Mult: 1 | ITE | DIP | - | 1.25W | 1 Output | 9V | 140mA | Unregulated | 1kV | 9V | Fixed | 10.1mm | 7.62mm | 12.6mm | 8.1V | 9.9V | RN Series | |||||