RI Series Isolated Through Hole DC / DC Converters :
12 Products FoundRI Series Isolated Through Hole DC / DC Converters
The RI series having efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-Isolation of 1kVDC as standard makes these converters suitable for many industrial applications.
- 1kVDC/1 second basic isolation
- Optional continuous short circuit protection
- UL94 V-0 package material
- No heatsink required
- Efficiency up to 85%
- EN60950-1 and IEC60950-1 certified
- Output Accuracy: ±5.0% max
- Slightly larger foot print than the RO series 1 Watt converters
- Operating Temperature Range -40°C to +85°C
- Directives: RoHS 2 (6/6)
All Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
Product Range
=RI Series
1
(13)
(7)
(35)
(1)
(1)
(2)
(1)
(1)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(12)
No. of Outputs
(12)
Output Regulation
(12)
Isolation Voltage
(12)
DC / DC Converter Output Type
(12)
Width
(12)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.140($16.65) 5+ $14.940($16.43) 10+ $14.740($16.21) 50+ $14.540($15.99) 100+ $14.250($15.68) More Pricing... | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 7.55mm | 10.2mm | 11.5mm | 10.8V | 13.2V | RI Series | ||||||
Each | 1+ $15.270($16.80) 5+ $15.240($16.76) 10+ $14.990($16.49) 50+ $14.410($15.85) 100+ $14.180($15.60) More Pricing... | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.55mm | 10.2mm | 11.5mm | 4.5V | 5.5V | RI Series | ||||||
Each | 1+ $14.530($15.98) 5+ $14.000($15.40) 10+ $13.780($15.16) 50+ $13.160($14.48) 100+ $13.050($14.36) More Pricing... | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 5V | Fixed | 7.55mm | 10.2mm | 11.5mm | 4.5V | 5.5V | RI Series | ||||||
Each | 1+ $14.700($16.17) 5+ $14.160($15.58) 10+ $13.930($15.32) 50+ $13.390($14.73) 100+ $13.180($14.50) More Pricing... | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 12V | Fixed | 7.55mm | 10.2mm | 11.5mm | 10.8V | 13.2V | RI Series | ||||||
Each | 1+ $13.440($14.78) 5+ $13.260($14.59) 10+ $13.080($14.39) 50+ $12.900($14.19) 100+ $12.650($13.92) More Pricing... | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | Fixed | 7.55mm | 10.2mm | 11.5mm | 10.8V | 13.2V | RI Series | ||||||
Each | 1+ $15.070($16.58) 5+ $14.760($16.24) 10+ $14.520($15.97) 50+ $13.960($15.36) 100+ $13.730($15.10) More Pricing... | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 24V | Fixed | 7.55mm | 10.2mm | 11.5mm | 21.6V | 26.4V | RI Series | ||||||
Each | 1+ $14.440($15.88) 5+ $14.020($15.42) 10+ $13.800($15.18) 50+ $12.720($13.99) 100+ $12.560($13.82) More Pricing... | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 5V | Fixed | 7.55mm | 10.2mm | 11.5mm | 4.5V | 5.5V | RI Series | ||||||
Each | 1+ $15.980($17.58) 5+ $15.380($16.92) 10+ $15.140($16.65) 50+ $14.550($16.00) 100+ $13.750($15.12) More Pricing... | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 5V | Fixed | 7.55mm | 10.2mm | 11.5mm | 4.5V | 5.5V | RI Series | ||||||
Each | 1+ $15.320($16.85) 5+ $14.760($16.24) 10+ $14.520($15.97) 50+ $13.960($15.36) 100+ $13.730($15.10) More Pricing... | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 15V | Fixed | 7.55mm | 10.2mm | 11.5mm | 13.5V | 16.5V | RI Series | ||||||
Each | 1+ $14.670($16.14) 5+ $14.590($16.05) 10+ $14.500($15.95) 50+ $13.800($15.18) 100+ $13.380($14.72) | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | 7.55mm | 10.2mm | 11.5mm | 21.6V | 26.4V | RI Series | ||||||
Each | 1+ $13.300($14.63) 5+ $13.270($14.60) 10+ $13.230($14.55) 50+ $12.180($13.40) 100+ $12.130($13.34) | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | 7.55mm | 10.2mm | 11.5mm | 21.6V | 26.4V | RI Series | ||||||
Each | 1+ $15.070($16.58) 5+ $14.730($16.20) 10+ $14.410($15.85) 50+ $13.780($15.16) 100+ $13.520($14.87) More Pricing... | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 24V | Fixed | 7.55mm | 10.2mm | 11.5mm | 21.6V | 26.4V | RI Series | ||||||