18 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.410 ($19.151) |
| 5+ | $16.810 ($18.491) |
| 10+ | $16.540 ($18.194) |
| 50+ | $15.930 ($17.523) |
| 100+ | $15.670 ($17.237) |
| 250+ | $15.620 ($17.182) |
Product Information
Product Overview
REC5K-2405SAW/H4 is a REC5K-AW series 5W single output DC to DC converter. This series offers basic isolation of 4KVDC/1sec making it ideal for both industrial, medical, and other sophisticated high end applications. The compact 25.4mm x 25.4mm non-conductive plastic package ensures high power density without compromising performance, operating with derating up to 110°C. Short circuit protection, undervoltage lockout, and remote on/off control is standard, and the converter is certified according to UL/IEC/EN62368-1 and C22.2 No. 62368-1-1.
- 9VDC to 36VDC input voltage, 5VDC nominal output voltage, 1000mA output current
- 77% typical efficiency
- Feedback regulated output
- Derates to 110°C ambient temperature
- Wide 4:1 input, ON/OFF control pin, 0% minimum load
- Operating temperature range from -40°C to +110°C
- Black plastic (UL94 V-0) case
- Internal operating frequency is 400KHz
- Dimension (LxWxH) is 25.4mm x 25.4mm x 10.0mm
Technical Specifications
ITE, Industrial & Medical
4:1
1 Output
1A
-
4kV
Fixed
10mm
9V
REC5K-AW Series
DIP
5W
5V
-
Regulated
24V
25.4mm
25.4mm
36V
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate