REC5A-W Series Isolated Through Hole DC / DC Converters:
3 Products FoundFind a huge range of REC5A-W Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DRM2-S Series, IE Series, AYA Series & AEE15W-M Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.480 ($25.83)5+ $22.970 ($25.27)10+ $22.600 ($24.86)50+ $21.760 ($23.94)100+ $21.480 ($23.63) | Total:$23.48 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 2kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | REC5A-W Series | |||||
Each | 1+ $22.690 ($24.96)5+ $22.340 ($24.57)10+ $21.980 ($24.18)50+ $21.160 ($23.28)100+ $20.880 ($22.97) | Total:$22.69 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 2kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | REC5A-W Series | |||||
Each | 1+ $22.560 ($24.82)5+ $22.080 ($24.29)10+ $21.730 ($23.90)50+ $20.920 ($23.01)100+ $20.650 ($22.72) | Total:$22.56 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 2kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | REC5A-W Series | |||||