Isolated Through Hole DC / DC Converters:
6,590 Products FoundFind a huge range of Isolated Through Hole DC / DC Converters at element14 Australia. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Recom Power, Murata Power Solutions & Cosel
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $72.430 ($79.67)5+ $70.510 ($77.56)10+ $68.590 ($75.45)50+ $66.030 ($72.63)100+ $64.950 ($71.44) | Total:$72.43 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ $45.870 ($50.46)5+ $45.530 ($50.08)10+ $45.180 ($49.70)50+ $42.870 ($47.16)100+ $39.310 ($43.24) | Total:$45.87 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ $46.210 ($50.83)5+ $44.540 ($48.99)10+ $42.870 ($47.16)50+ $41.280 ($45.41)100+ $40.610 ($44.67) | Total:$46.21 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ $42.040 ($46.24)5+ $40.510 ($44.56)10+ $38.990 ($42.89)50+ $37.540 ($41.29)100+ $36.930 ($40.62)More Pricing... | Total:$42.04 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ $22.560 ($24.82) | Total:$22.56 Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | - | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | |||||
Each | 1+ $11.600 ($12.76)5+ $11.510 ($12.66)10+ $11.310 ($12.44)50+ $11.090 ($12.20)100+ $10.860 ($11.95)More Pricing... | Total:$11.60 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $63.300 ($69.63)5+ $63.020 ($69.32) | Total:$63.30 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ $90.260 ($99.29)5+ $86.910 ($95.60)10+ $85.490 ($94.04)50+ $82.300 ($90.53) | Total:$90.26 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.95A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | |||||
Each | 1+ $18.930 ($20.82) | Total:$18.93 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ $69.190 ($76.11)5+ $67.100 ($73.81)10+ $64.320 ($70.75) | Total:$69.19 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JCK20 Series | |||||
Each | 1+ $15.460 ($17.01)5+ $14.990 ($16.49)10+ $14.520 ($15.97)50+ $13.910 ($15.30)100+ $12.970 ($14.27)More Pricing... | Total:$15.46 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ $167.340 ($184.07)5+ $163.750 ($180.12)10+ $158.680 ($174.55)50+ $151.940 ($167.13) | Total:$167.34 Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | |||||
Each | 1+ $151.810 ($166.99)5+ $145.940 ($160.53)10+ $143.970 ($158.37)50+ $137.850 ($151.64) | Total:$151.81 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | JWL50 Series | |||||
Each | 1+ $114.110 ($125.52)5+ $110.890 ($121.98)10+ $106.800 ($117.48)50+ $103.360 ($113.70) | Total:$114.11 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ $85.340 ($93.87)5+ $74.670 ($82.14)10+ $61.870 ($68.06)50+ $57.320 ($63.05) | Total:$85.34 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ $138.760 ($152.64)5+ $137.810 ($151.59)10+ $135.570 ($149.13)50+ $130.510 ($143.56) | Total:$138.76 Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | - | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ $56.860 ($62.55)5+ $56.690 ($62.36)10+ $56.510 ($62.16)50+ $52.980 ($58.28)100+ $50.360 ($55.40) | Total:$56.86 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||
Each | 1+ $123.220 ($135.54)5+ $119.520 ($131.47)10+ $117.180 ($128.90) | Total:$123.22 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ $112.670 ($123.94)5+ $109.510 ($120.46)10+ $106.340 ($116.97)50+ $102.370 ($112.61) | Total:$112.67 Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160V | THN 15UIR Series | |||||
Each | 1+ $10.840 ($11.92) | Total:$10.84 Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | - | 6kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | |||||
Each | 1+ $61.410 ($67.55) | Total:$61.41 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | AM15C-Z Series | |||||
Each | 1+ $23.200 ($25.52)5+ $22.980 ($25.28)10+ $22.760 ($25.04)50+ $22.540 ($24.79)100+ $22.310 ($24.54)More Pricing... | Total:$23.20 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW3 Series | |||||
Each | 1+ $271.090 ($298.20)5+ $240.830 ($264.91)10+ $211.310 ($232.44) | Total:$271.09 Min: 1 / Mult: 1 | ITE | DIP | - | 300.8W | 1 Output | 32V | 9.4A | - | - | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ $20.750 ($22.82)5+ $19.980 ($21.98)10+ $19.660 ($21.63)50+ $18.920 ($20.81)100+ $18.610 ($20.47)More Pricing... | Total:$20.75 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGS3 Series | |||||
Each | 1+ $187.520 ($206.27)5+ $183.770 ($202.15)10+ $180.020 ($198.02)50+ $176.270 ($193.90) | Total:$187.52 Min: 1 / Mult: 1 | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | - | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||