REC10-RW Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $68.720 ($75.59)5+ $66.160 ($72.78)10+ $64.440 ($70.88)50+ $60.680 ($66.75)100+ $60.240 ($66.26) | Total:$68.72 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | Regulated | 3kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC10-RW Series | |||||
Each | 1+ $67.500 ($74.25)5+ $65.350 ($71.88)10+ $61.210 ($67.33)50+ $60.240 ($66.26) | Total:$67.50 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 2A | Regulated | 3kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC10-RW Series | |||||