Fast free delivery
Over AU$60
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
QSB600 Series Isolated Through Hole DC / DC Converters:
5 Products FoundFind a huge range of QSB600 Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as MPro Through Hole Converter, DRM2-S Series, IE Series & AYA Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $379.020 ($416.92)5+ $373.330 ($410.66)10+ $367.630 ($404.39) | Total:$379.02 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 36V | QSB600 Series | |||||
Each | 1+ $379.020 ($416.92)5+ $367.640 ($404.40)10+ $356.280 ($391.91) | Total:$379.02 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 32V | 19A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 36V | QSB600 Series | |||||
Each | 1+ $379.020 ($416.92)5+ $367.640 ($404.40)10+ $356.280 ($391.91) | Total:$379.02 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 28V | 21.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 36V | QSB600 Series | |||||
Each | 1+ $379.020 ($416.92)5+ $367.640 ($404.40)10+ $356.280 ($391.91) | Total:$379.02 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 28V | 25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 36V | 75V | QSB600 Series | |||||
Each | 1+ $379.020 ($416.92)5+ $371.440 ($408.58)10+ $363.860 ($400.25) | Total:$379.02 Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 36V | QSB600 Series | |||||