QSB400 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $470.300 ($517.33)5+ $457.070 ($502.78) | Total:$470.30 Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | |||||
Each | 1+ $471.200 ($518.32)5+ $457.070 ($502.78) | Total:$471.20 Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 48V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | |||||
Each | 1+ $471.200 ($518.32)5+ $457.070 ($502.78) | Total:$471.20 Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 12V | 33.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | |||||
Each | 1+ $470.300 ($517.33)5+ $457.070 ($502.78) | Total:$470.30 Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 28V | 14.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | |||||
Each | 1+ $470.300 ($517.33)5+ $460.430 ($506.47) | Total:$470.30 Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 28V | 14.3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | |||||
Each | 1+ $475.170 ($522.69)5+ $466.810 ($513.49) | Total:$475.17 Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | |||||