QSB350 Series Isolated Through Hole DC / DC Converters:
6 Products FoundFind a huge range of QSB350 Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DRM2-S Series, IE Series, AYA Series & AEE15W-M Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $230.870 ($253.96)5+ $223.950 ($246.34)10+ $217.010 ($238.71) | Total:$230.87 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 12V | 29.2A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||||
Each | 1+ $230.870 ($253.96)5+ $223.950 ($246.34)10+ $217.010 ($238.71) | Total:$230.87 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||||
Each | 1+ $230.870 ($253.96)5+ $223.950 ($246.34)10+ $217.010 ($238.71) | Total:$230.87 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ $230.870 ($253.96)5+ $223.950 ($246.34)10+ $217.010 ($238.71) | Total:$230.87 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 24V | 14.6A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ $230.870 ($253.96)5+ $223.950 ($246.34)10+ $217.010 ($238.71) | Total:$230.87 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||||
Each | 1+ $230.870 ($253.96)5+ $223.950 ($246.34)10+ $217.010 ($238.71) | Total:$230.87 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||