NMF Series Isolated Through Hole DC / DC Converters:
4 Products FoundFind a huge range of NMF Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DRM2-S Series, IE Series, AYA Series & AEE15W-M Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.720 ($13.99)5+ $12.660 ($13.93)10+ $12.570 ($13.83)50+ $12.120 ($13.33)100+ $11.520 ($12.67)More Pricing... | Total:$12.72 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.75V | 5.25V | NMF Series | |||||
Each | 1+ $12.770 ($14.05)5+ $12.690 ($13.96)10+ $12.590 ($13.85)50+ $12.140 ($13.35)100+ $11.600 ($12.76)More Pricing... | Total:$12.77 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.75V | 5.25V | NMF Series | |||||
Each | 1+ $14.710 ($16.18)5+ $14.620 ($16.08)10+ $14.510 ($15.96)50+ $13.990 ($15.39)100+ $13.370 ($14.71)More Pricing... | Total:$14.71 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 22.8V | 25.2V | NMF Series | |||||
Each | 1+ $12.770 ($14.05)5+ $12.690 ($13.96)10+ $12.590 ($13.85)50+ $12.140 ($13.35)100+ $11.600 ($12.76)More Pricing... | Total:$12.77 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Regulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.75V | 5.25V | NMF Series | |||||