MGFW40 Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=MGFW40 S...
1
(13)
(7)
(35)
(1)
(1)
(2)
(1)
(1)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
No. of Outputs
(6)
Isolation Voltage
(6)
DC / DC Converter Output Type
(6)
Width
(6)
Height
(6)
Depth
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $99.840($109.82) 5+ $96.130($105.74) 10+ $94.560($104.02) 50+ $91.840($101.02) | ITE | DIP | 4:1 | 40.8W | 2 Output | 12V | 1.7A | -12V | 1.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW40 Series | ||||||
Each | 1+ $89.140($98.05) 5+ $85.820($94.40) 10+ $84.420($92.86) 50+ $80.830($88.91) | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | ||||||
Each | 1+ $99.840($109.82) 5+ $96.130($105.74) 10+ $94.560($104.02) 50+ $91.040($100.14) | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | ||||||
Each | 1+ $90.830($99.91) 5+ $90.240($99.26) 10+ $87.430($96.17) 50+ $83.720($92.09) | ITE | DIP | 4:1 | 40.8W | 2 Output | 12V | 1.7A | -12V | 1.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | ||||||
Each | 1+ $98.320($108.15) 5+ $95.370($104.91) 10+ $92.420($101.66) 50+ $88.500($97.35) | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW40 Series | ||||||
Each | 1+ $102.400($112.64) 5+ $98.600($108.46) 10+ $97.000($106.70) 50+ $91.840($101.02) | ITE | DIP | 4:1 | 31.2W | 2 Output | 12V | 1.3A | -12V | 1.3A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | ||||||