MGFS15 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $73.670 ($81.04)5+ $70.930 ($78.02)10+ $69.780 ($76.76)50+ $67.180 ($73.90)100+ $66.080 ($72.69) | Total:$73.67 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
Each | 1+ $60.660 ($66.73)5+ $60.530 ($66.58)10+ $60.320 ($66.35)50+ $60.110 ($66.12)100+ $59.130 ($65.04) | Total:$60.66 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
Each | 1+ $54.970 ($60.47)5+ $53.880 ($59.27)10+ $52.780 ($58.06)50+ $52.560 ($57.82) | Total:$54.97 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
Each | 1+ $73.670 ($81.04)5+ $70.930 ($78.02)10+ $69.780 ($76.76)50+ $67.180 ($73.90)100+ $66.080 ($72.69) | Total:$73.67 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | |||||
Each | 1+ $75.050 ($82.56)5+ $72.260 ($79.49)10+ $71.080 ($78.19)50+ $68.440 ($75.28)100+ $67.310 ($74.04) | Total:$75.05 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
Each | 1+ $67.970 ($74.77)5+ $65.870 ($72.46)10+ $64.980 ($71.48)50+ $62.990 ($69.29)100+ $62.090 ($68.30) | Total:$67.97 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | |||||
Each | 1+ $68.380 ($75.22)5+ $67.980 ($74.78)10+ $67.580 ($74.34)50+ $67.180 ($73.90)100+ $62.090 ($68.30) | Total:$68.38 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | |||||
Each | 1+ $62.090 ($68.30)5+ $61.620 ($67.78)10+ $60.060 ($66.07)50+ $59.600 ($65.56)100+ $59.130 ($65.04) | Total:$62.09 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | |||||